
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Coil Voltage | 10.5 ~ 36VDC | |
Contact Form | - | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1000VDC - Nom | |
Features | Auxillary Contacts, Economizer | |
Termination Style | Busbar | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 10.8 VDC | |
Must Release Voltage | 6.2 VDC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 33 ms | |
Release Time | 5 ms | |
Coil Current | 150 mA | |
Coil Power | 3.5W | |
Coil Resistance | 1.42Ohms |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,94000 € | 257,94 € |
| 10 | 214,95200 € | 2.149,52 € |
| Unit Price without VAT: | 257,94000 € |
|---|---|
| Unit Price with VAT: | 301,78980 € |

