
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Force | 244gf | |
Release Force | 50gf | |
Mechanical Life | 5,000,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,94900 € | 249,49 € |
| 20 | 20,79200 € | 415,84 € |
| 100 | 19,33770 € | 1.933,77 € |
| Unit Price without VAT: | 24,94900 € |
|---|---|
| Unit Price with VAT: | 29,19033 € |

