
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Operating Force | 234gf | |
Release Force | 40gf | |
Mechanical Life | 10,000,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,64600 € | 156,46 € |
| 20 | 13,04650 € | 260,93 € |
| 100 | 12,13450 € | 1.213,45 € |
| Unit Price without VAT: | 15,64600 € |
|---|---|
| Unit Price with VAT: | 18,30582 € |

