
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT-DB | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 400 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis, Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 234gf | |
Release Force | 15gf | |
Mechanical Life | 10,000,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,02000 € | 590,20 € |
| 20 | 49,18350 € | 983,67 € |
| 100 | 45,74090 € | 4.574,09 € |
| Unit Price without VAT: | 59,02000 € |
|---|---|
| Unit Price with VAT: | 69,05340 € |

