
Category | Number of Rows 3 |
Manufacturer Schaltbau | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Fastening Type Push-Pull |
Connector Type Plug | Voltage Rating 150 V |
Number of Positions 2 | Current Rating (Amps) 450 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,47000 € | 79,47 € |
| 20 | 54,81850 € | 1.096,37 € |
| 250 | 41,10968 € | 10.277,42 € |
| 500 | 38,37298 € | 19.186,49 € |
| 1.000 | 35,62781 € | 35.627,81 € |
| Unit Price without VAT: | 79,47000 € |
|---|---|
| Unit Price with VAT: | 92,97990 € |

