
Category | Number of Rows 3 |
Manufacturer Schaltbau | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Fastening Type Push-Pull |
Connector Type Receptacle | Voltage Rating 150 V |
Number of Positions 2 | Current Rating (Amps) 450 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,70000 € | 60,70 € |
| 20 | 41,85750 € | 837,15 € |
| 250 | 31,39532 € | 7.848,83 € |
| 500 | 29,29606 € | 14.648,03 € |
| 1.000 | 27,20530 € | 27.205,30 € |
| Unit Price without VAT: | 60,70000 € |
|---|---|
| Unit Price with VAT: | 71,01900 € |

