
Category | Number of Rows 3 |
Manufacturer Schaltbau | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Fastening Type Push-Pull |
Connector Type Receptacle | Voltage Rating 150 V |
Number of Positions 2 | Current Rating (Amps) 250 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,96000 € | 52,96 € |
| 20 | 36,52000 € | 730,40 € |
| 250 | 27,40076 € | 6.850,19 € |
| 500 | 25,57350 € | 12.786,75 € |
| 1.000 | 23,74621 € | 23.746,21 € |
| Unit Price without VAT: | 52,96000 € |
|---|---|
| Unit Price with VAT: | 61,96320 € |

