
9WL0912H4001 | |
|---|---|
DigiKey Part Number | 9WL0912H4001-ND |
Manufacturer | |
Manufacturer Product Number | 9WL0912H4001 |
Description | DC AXIAL FAN 92X25 12V TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Speed Sensor (Tach) |
Packaging Box | Power (Watts) 1.8 W |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Material - Frame Aluminum |
Size / Dimension Square - 92mm L x 92mm H | Material - Blade Plastic |
Width 25.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 73,04679 € | 2.045,31 € |
| Unit Price without VAT: | 73,04679 € |
|---|---|
| Unit Price with VAT: | 85,46474 € |

