



9S0812L4021 | |
|---|---|
DigiKey Part Number | 1688-2141-ND |
Manufacturer | |
Manufacturer Product Number | 9S0812L4021 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 23.3 CFM (0.652m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S0812L4021 Models |
Category | Noise 16.0dB(A) |
Mfr | Power (Watts) 600 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.167 lb (75.75 g) |
Width 25.00mm | Current Rating (Amps) 0.050A |
Air Flow 23.3 CFM (0.652m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.073 in H2O (18.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,98000 € | 17,98 € |
| 10 | 14,48500 € | 144,85 € |
| 40 | 12,56525 € | 502,61 € |
| 80 | 11,68388 € | 934,71 € |
| 120 | 11,19742 € | 1.343,69 € |
| Unit Price without VAT: | 17,98000 € |
|---|---|
| Unit Price with VAT: | 21,03660 € |









