Parametric Equivalent




9S0812H4011 | |
|---|---|
DigiKey Part Number | 1688-2140-ND |
Manufacturer | |
Manufacturer Product Number | 9S0812H4011 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 39.5 CFM (1.11m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S0812H4011 Models |
Category | Noise 31.0dB(A) |
Mfr | Power (Watts) 2.76 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.167 lb (75.75 g) |
Width 25.00mm | Current Rating (Amps) 0.230A |
Air Flow 39.5 CFM (1.11m³/min) | Voltage Range 5 ~ 13.2VDC |
Static Pressure 0.200 in H2O (49.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9S0812H401 | Sanyo Denki America Inc. | 59 | 1688-1748-ND | 18,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,39000 € | 18,39 € |
| 10 | 14,82100 € | 148,21 € |
| 40 | 12,85525 € | 514,21 € |
| 80 | 11,95325 € | 956,26 € |
| 120 | 11,47367 € | 1.376,84 € |
| Unit Price without VAT: | 18,39000 € |
|---|---|
| Unit Price with VAT: | 21,51630 € |










