Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA1224G4001

DigiKey Part Number
1688-9RA1224G4001-ND
Manufacturer
Manufacturer Product Number
9RA1224G4001
Description
FAN AXIAL 120X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
130.0 CFM (3.64m³/min)
Static Pressure
0.480 in H2O (119.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
47.0dB(A)
Power (Watts)
6.72 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.280A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,97000 €26,97 €
1021,66400 €216,64 €
3019,34700 €580,41 €
6017,99000 €1.079,40 €
12017,17975 €2.061,57 €
Manufacturers Standard Package
Unit Price without VAT:26,97000 €
Unit Price with VAT:31,55490 €