Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA1212H1002

DigiKey Part Number
1688-9RA1212H1002-ND
Manufacturer
Manufacturer Product Number
9RA1212H1002
Description
120X38MM 12VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
135,89000 €35,89 €
2126,64143 €559,47 €
4224,77690 €1.040,63 €
6323,74159 €1.495,72 €
10523,23619 €2.439,80 €
Manufacturers Standard Package
Unit Price without VAT:35,89000 €
Unit Price with VAT:41,99130 €