
9RA0924G1001 | |
|---|---|
DigiKey Part Number | 1688-9RA0924G1001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0924G1001 |
Description | FAN AXIAL 92X38MM 24VDC TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 105.9 CFM (2.97m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 47.0dB(A) |
Series | Power (Watts) 11.5 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.480A |
Air Flow 105.9 CFM (2.97m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.634 in H2O (157.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,74000 € | 28,74 € |
| 10 | 23,06100 € | 230,61 € |
| 28 | 20,74107 € | 580,75 € |
| 56 | 19,28661 € | 1.080,05 € |
| 112 | 18,37911 € | 2.058,46 € |
| Unit Price without VAT: | 28,74000 € |
|---|---|
| Unit Price with VAT: | 33,62580 € |

