
9RA0824H4001 | |
|---|---|
DigiKey Part Number | 1688-9RA0824H4001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0824H4001 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 32.5 CFM (0.910m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 27.0dB(A) |
Series | Power (Watts) 1.2 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.050A |
Air Flow 32.5 CFM (0.910m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 € | 19,28 € |
| 10 | 15,53500 € | 155,35 € |
| 40 | 13,47425 € | 538,97 € |
| 80 | 12,52838 € | 1.002,27 € |
| 120 | 12,05808 € | 1.446,97 € |
| Unit Price without VAT: | 19,28000 € |
|---|---|
| Unit Price with VAT: | 22,55760 € |

















