Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 38.8 CFM (1.09m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0624P4J0011

DigiKey Part Number
1688-9RA0624P4J0011-ND
Manufacturer
Manufacturer Product Number
9RA0624P4J0011
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 38.8 CFM (1.09m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
38.8 CFM (1.09m³/min)
Static Pressure
0.520 in H2O (129.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
41.0dB(A)
Power (Watts)
4.32 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.180A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,10000 €18,10 €
1014,58900 €145,89 €
2513,28840 €332,21 €
8011,76675 €941,34 €
16011,28244 €1.805,19 €
Manufacturers Standard Package
Unit Price without VAT:18,10000 €
Unit Price with VAT:21,17700 €