Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0612H40021

DigiKey Part Number
1688-9RA0612H40021-ND
Manufacturer
Manufacturer Product Number
9RA0612H40021
Description
FAN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Protection
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Approval Agency
cURus, TUV
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 60mm L x 60mm H
Material - Blade
Plastic
Width
25.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,36000 €15,36 €
1012,93100 €129,31 €
Unit Price without VAT:15,36000 €
Unit Price with VAT:17,97120 €