
9RA0612H4002 | |
|---|---|
DigiKey Part Number | 1688-9RA0612H4002-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0612H4002 |
Description | FAN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Protection |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 60mm L x 60mm H | Material - Blade Plastic |
Width 25.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,90000 € | 16,90 € |
| 10 | 13,63200 € | 136,32 € |
| 25 | 12,41920 € | 310,48 € |
| 80 | 10,99775 € | 879,82 € |
| 160 | 10,49625 € | 1.679,40 € |
| Unit Price without VAT: | 16,90000 € |
|---|---|
| Unit Price with VAT: | 19,77300 € |








