



9GA0824P1H611 | |
|---|---|
DigiKey Part Number | 1688-2121-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0824P1H611 |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 79.5 CFM (2.23m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0824P1H611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 79.5 CFM (2.23m³/min) | |
Static Pressure | 1.528 in H2O (380.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.353 lb (160.12 g) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,28000 € | 48,28 € |
| 10 | 38,59200 € | 385,92 € |
| 27 | 34,81037 € | 939,88 € |
| 54 | 32,36278 € | 1.747,59 € |
| 108 | 31,79917 € | 3.434,31 € |
| Unit Price without VAT: | 48,28000 € |
|---|---|
| Unit Price with VAT: | 56,48760 € |









