Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 73.0 CFM (2.04m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0824J4002

DigiKey Part Number
9GA0824J4002-ND
Manufacturer
Manufacturer Product Number
9GA0824J4002
Description
FAN AXIAL 80X25.2MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 73.0 CFM (2.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.20mm
Air Flow
73.0 CFM (2.04m³/min)
Static Pressure
0.700 in H2O (174.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
48.0dB(A)
Power (Watts)
6.72 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.243 lb (110.22 g)
Current Rating (Amps)
0.280A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,17000 €23,17 €
1018,63200 €186,32 €
2516,96400 €424,10 €
7215,18486 €1.093,31 €
14414,63021 €2.106,75 €
Manufacturers Standard Package
Unit Price without VAT:23,17000 €
Unit Price with VAT:27,10890 €