9GA0412G3011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: 10,52087 €
Datasheet
Image for 9GA0412G3011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0412G3011

DigiKey Part Number
9GA0412G3011-ND
Manufacturer
Manufacturer Product Number
9GA0412G3011
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 21.5 CFM (0.602m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0412G3011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
21.5 CFM (0.602m³/min)
Static Pressure
1.810 in H2O (450.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
53.0dB(A)
Power (Watts)
4.68 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.117 lb (53.07 g)
Current Rating (Amps)
0.390A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12610,52087 €1.325,63 €
Manufacturers Standard Package
Unit Price without VAT:10,52087 €
Unit Price with VAT:12,30942 €