
9GA0412F6001 | |
|---|---|
DigiKey Part Number | 9GA0412F6001-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0412F6001 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.4 CFM (0.207m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0412F6001 Models |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.078 lb (35.38 g) |
Width 20.00mm | Current Rating (Amps) 0.080A |
Air Flow 7.4 CFM (0.207m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.320 in H2O (79.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 11,47857 € | 803,50 € |
| Unit Price without VAT: | 11,47857 € |
|---|---|
| Unit Price with VAT: | 13,42993 € |

