9G0824G1D011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 37
Unit Price: 24,27000 €
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 90.0 CFM (2.52m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9G0824G1D011

DigiKey Part Number
9G0824G1D011-ND
Manufacturer
Manufacturer Product Number
9G0824G1D011
Description
FAN AXIAL 80X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 90.0 CFM (2.52m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0824G1D011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
90.0 CFM (2.52m³/min)
Static Pressure
0.847 in H2O (211.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
51.0dB(A)
Power (Watts)
13.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.375 lb (170.1 g)
Current Rating (Amps)
0.560A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15.12.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
5417,97722 €970,77 €
Unit Price without VAT:17,97722 €
Unit Price with VAT:21,03335 €