
9ADA1201P1G001 | |
|---|---|
DigiKey Part Number | 1688-9ADA1201P1G001-ND |
Manufacturer | |
Manufacturer Product Number | 9ADA1201P1G001 |
Description | 120X38MM, ACDC, 100V TO 240V, HI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 138.0 CFM (3.86m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Manufacturer Sanyo Denki America Inc. | Noise 52.0dB(A) |
Series | Power (Watts) 9.00W |
Packaging Box | RPM 4400 RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated 100 ~ 240VAC | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 0.170A |
Width 38.00mm | Voltage Range 90 ~ 264VAC |
Air Flow 138.0 CFM (3.86m³/min) | Material - Frame Plastic |
Static Pressure 0.683 in H2O (170.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. Varies Based on Temperature |
Fan Type Tubeaxial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9ADA1201P1G0011 | Sanyo Denki America Inc. | 10 | 1688-9ADA1201P1G0011-ND | 79,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,06000 € | 73,06 € |
| Unit Price without VAT: | 73,06000 € |
|---|---|
| Unit Price with VAT: | 85,48020 € |










