



109S091 | |
|---|---|
DigiKey Part Number | 1688-1939-ND |
Manufacturer | |
Manufacturer Product Number | 109S091 |
Description | FAN 92X25MM 100VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 92mm L x 92mm H Ball 38.9 CFM (1.09m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 109S091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 38.9 CFM (1.09m³/min) | |
Static Pressure | 0.197 in H2O (49.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 38.0dB(A) | |
Power (Watts) | 7.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 0.639 lb (289.85 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,07000 € | 51,07 € |
| 10 | 40,80300 € | 408,03 € |
| 40 | 35,31200 € | 1.412,48 € |
| 80 | 33,74625 € | 2.699,70 € |
| Unit Price without VAT: | 51,07000 € |
|---|---|
| Unit Price with VAT: | 59,75190 € |

















