



109P0424F6D01 | |
|---|---|
DigiKey Part Number | 1688-2063-ND |
Manufacturer | |
Manufacturer Product Number | 109P0424F6D01 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 6.5 CFM (0.182m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0424F6D01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 6.5 CFM (0.182m³/min) | |
Static Pressure | 0.181 in H2O (45.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.101 lb (45.81 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,38000 € | 14,38 € |
| 10 | 11,61400 € | 116,14 € |
| 25 | 10,58440 € | 264,61 € |
| 70 | 9,50786 € | 665,55 € |
| 140 | 8,84264 € | 1.237,97 € |
| Unit Price without VAT: | 14,38000 € |
|---|---|
| Unit Price with VAT: | 16,82460 € |









