Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.6 CFM (0.241m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.6 CFM (0.241m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109P0424F3023

DigiKey Part Number
1688-1120-ND
Manufacturer
Manufacturer Product Number
109P0424F3023
Description
FAN AXIAL 40X28MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.6 CFM (0.241m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0424F3023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
8.6 CFM (0.241m³/min)
Static Pressure
0.236 in H2O (58.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
30.0dB(A)
Power (Watts)
1.32 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.115 lb (52.16 g)
Current Rating (Amps)
0.055A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 15.12.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,22000 €14,22 €
1011,48100 €114,81 €
Unit Price without VAT:14,22000 €
Unit Price with VAT:16,63740 €