MFR Recommended
MFR Recommended




109E1712Y501 | |
|---|---|
DigiKey Part Number | 109E1712Y501-ND |
Manufacturer | |
Manufacturer Product Number | 109E1712Y501 |
Description | FAN AXIAL 172X51MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 172mm Dia Ball 276.0 CFM (7.73m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E1712Y501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 51.00mm | |
Air Flow | 276.0 CFM (7.73m³/min) | |
Static Pressure | 0.843 in H2O (210.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 27.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.7 lbs (780.0 g) | |
Current Rating (Amps) | 2.30A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 94,98500 € | 759,88 € |
| Unit Price without VAT: | 94,98500 € |
|---|---|
| Unit Price with VAT: | 111,13245 € |








