
SSC3S921 | |
|---|---|
DigiKey Part Number | 1261-SSC3S921TR-ND - Tape & Reel (TR) 1261-SSC3S921CT-ND - Cut Tape (CT) 1261-SSC3S921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC3S921 |
Description | AC/DC CONVERTER IC (CONTROLLER/C |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 31.5kHz ~ 300kHz 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SSC3S921 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 600V | |
Topology | Half-Bridge | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 31.5kHz ~ 300kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 18-SOIC (0.213", 5.40mm Width), 16 Leads | |
Supplier Device Package | 18-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,57714 € | 3.154,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,13300 € | 21,33 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,61530 € |

