Diode 800 V 1.2A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SARS01V0

DigiKey Part Number
SARS01V0CT-ND - Cut Tape (CT)
SARS01V0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SARS01V0
Description
DIODE STANDARD 800V 1.2A AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 800 V 1.2A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.2A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1.2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
18 µs
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,70700 €7,07 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,30407 €304,07 €
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,32210 €