2SK3800VR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 1,27267 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,36890 €
Datasheet
N-Channel 40 V 70A (Ta) 80W (Tc) Surface Mount TO-220S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 70A (Ta) 80W (Tc) Surface Mount TO-220S
TO-220S

2SK3800VR

DigiKey Part Number
2SK3800VR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SK3800VR
Description
MOSFET N-CH 40V 70A TO220S
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 70A (Ta) 80W (Tc) Surface Mount TO-220S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5100 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-220S
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,30606 €2.306,06 €
Manufacturers Standard Package
Unit Price without VAT:2,30606 €
Unit Price with VAT:2,69809 €