2SK3800 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 1,27267 €
Datasheet
N-Channel 40 V 70A (Ta) 80W (Tc) Surface Mount TO-220S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 70A (Ta) 80W (Tc) Surface Mount TO-220S
TO-220S

2SK3800

DigiKey Part Number
2SK3800-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SK3800
Description
MOSFET N-CH 40V 70A TO220S
Customer Reference
Detailed Description
N-Channel 40 V 70A (Ta) 80W (Tc) Surface Mount TO-220S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5100 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-220S
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,30606 €2.306,06 €
Manufacturers Standard Package
Unit Price without VAT:2,30606 €
Unit Price with VAT:2,69809 €