Similar

2SD2141 | |
|---|---|
DigiKey Part Number | 2SD2141-ND |
Manufacturer | |
Manufacturer Product Number | 2SD2141 |
Description | TRANS NPN DARL 380V 6A TO-220F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 380 V 6 A 20MHz 35 W Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 380 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 20mA, 4A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1500 @ 3A, 2V | |
Power - Max | 35 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,85545 € | 1.855,45 € |
| Unit Price without VAT: | 1,85545 € |
|---|---|
| Unit Price with VAT: | 2,17088 € |


