
YFW-30-09-H-05-SB-K | |
|---|---|
DigiKey Part Number | YFW-30-09-H-05-SB-K-ND |
Manufacturer | |
Manufacturer Product Number | YFW-30-09-H-05-SB-K |
Description | CONN ARRAY PLUG 150POS VERT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFW-30-09-H-05-SB-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 150 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm | |
Height Above Board | 0.306" (7.77mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 32,94386 € | 1.449,53 € |
| Unit Price without VAT: | 32,94386 € |
|---|---|
| Unit Price with VAT: | 38,54432 € |


