Connector Header Surface Mount 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-102-01-L-SV-TR

DigiKey Part Number
SAM14769TR-ND - Tape & Reel (TR)
SAM14769CT-ND - Cut Tape (CT)
SAM14769DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM-102-01-L-SV-TR
Description
CONN HEADER SMD 2POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-102-01-L-SV-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 538
Factory Stock: 5.625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,35500 €3,55 €
1000,30150 €30,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3750,27197 €101,99 €
7500,22183 €166,37 €
1.1250,19124 €215,14 €
2.6250,18443 €484,13 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49140 €