Connector Header Surface Mount 20 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFML-110-02-S-D-LC-K-TR

DigiKey Part Number
612-TFML-110-02-S-D-LC-K-TR-ND - Tape & Reel (TR)
612-TFML-110-02-S-D-LC-K-TRCT-ND - Cut Tape (CT)
612-TFML-110-02-S-D-LC-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFML-110-02-S-D-LC-K-TR
Description
CONN HEADER SMD 20POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFML-110-02-S-D-LC-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Contact Length - Mating
0.134" (3.39mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.220" (5.60mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Board Lock, Pick and Place
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 €5,25 €
104,46000 €44,60 €
1003,79100 €379,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4502,89818 €1.304,18 €
9002,87903 €2.591,13 €
Manufacturers Standard Package
Unit Price without VAT:5,25000 €
Unit Price with VAT:6,14250 €