
TD-124-G-A | |
|---|---|
DigiKey Part Number | SAM1113-24-ND |
Manufacturer | |
Manufacturer Product Number | TD-124-G-A |
Description | CONN HEADER VERT 48POS 2.54MM |
Customer Reference | |
Detailed Description | 48 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-124-G-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 48 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,19000 € | 14,19 € |
| 10 | 12,06000 € | 120,60 € |
| 100 | 10,25210 € | 1.025,21 € |
| 500 | 9,15254 € | 4.576,27 € |
| Unit Price without VAT: | 14,19000 € |
|---|---|
| Unit Price with VAT: | 16,60230 € |







