14 Position Header Connector Post Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD-107-T-A

DigiKey Part Number
SAM1114-07-ND
Manufacturer
Manufacturer Product Number
TD-107-T-A
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
14 Position Header Connector Post Tin
Datasheet
 Datasheet
EDA/CAD Models
TD-107-T-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Post
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,72000 €2,72 €
102,30800 €23,08 €
1001,96130 €196,13 €
5001,75076 €875,38 €
1.0001,66722 €1.667,22 €
5.0001,48841 €7.442,05 €
Manufacturers Standard Package
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,18240 €
Alternate Length
CONN HEADER VERT 64POS 2.54MM
In-Stock: 37
Unit Price: 6,56000 €
CONN HEADER VERT 62POS 2.54MM
In-Stock: 0
Unit Price: 10,02000 €
CONN HEADER VERT 60POS 2.54MM
In-Stock: 0
Unit Price: 9,73000 €
CONN HEADER VERT 58POS 2.54MM
In-Stock: 0
Unit Price: 9,44000 €
CONN HEADER VERT 56POS 2.54MM
In-Stock: 0
Unit Price: 9,15000 €