
TCMD-15-T-06.00-01-N | |
|---|---|
DigiKey Part Number | SAM8335-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-15-T-06.00-01-N |
Description | CABLE ASSEM 2MM 30POS M-F 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-15-T-06.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 10 | 9,10500 € | 91,05 € |
| 25 | 8,42520 € | 210,63 € |
| 50 | 7,76260 € | 388,13 € |
| 100 | 7,41840 € | 741,84 € |
| 500 | 6,94506 € | 3.472,53 € |
| 1.000 | 6,85897 € | 6.858,97 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,52450 € |



