



SFM-115-02-L-DH-TR | |
|---|---|
DigiKey Part Number | SAM14505TR-ND - Tape & Reel (TR) SAM14505CT-ND - Cut Tape (CT) SAM14505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFM-115-02-L-DH-TR |
Description | CONN RCPT 30P 0.05 GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFM-115-02-L-DH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.183" (4.65mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 250VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 10 | 5,91400 € | 59,14 € |
| 25 | 5,34000 € | 133,50 € |
| 50 | 4,82540 € | 241,27 € |
| 100 | 4,70440 € | 470,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,34675 € | 1.738,70 € |
| 800 | 3,91973 € | 3.135,78 € |
| 1.200 | 3,54587 € | 4.255,04 € |
| 2.000 | 3,18501 € | 6.370,02 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,71030 € |


