
SEI-105-02-GF-S | |
|---|---|
DigiKey Part Number | SEI-105-02-GF-S-ND |
Manufacturer | |
Manufacturer Product Number | SEI-105-02-GF-S |
Description | CONN SPRING MOD 5POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SEI-105-02-GF-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 5 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 25 | 2,75840 € | 68,96 € |
| 50 | 2,56380 € | 128,19 € |
| 100 | 2,44150 € | 244,15 € |
| 500 | 2,18936 € | 1.094,68 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,58020 € |



