




SEAM-50-02.0-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM8029TR-ND - Tape & Reel (TR) SAM8029CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 500P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-S-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 500 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-50-02.0-L-10-1-A-K-TR | Samtec Inc. | 179 | 612-SEAM-50-02.0-L-10-1-A-K-TRCT-ND | 30,61000 € | Similar |
| SEAM-50-02.0-L-10-2-A-K-TR | Samtec Inc. | 210 | SAM15075CT-ND | 30,62000 € | Similar |
| SEAM-50-02.0-S-10-1-A-K-TR | Samtec Inc. | 254 | 612-SEAM-50-02.0-S-10-1-A-K-TRCT-ND | 35,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,19000 € | 35,19 € |
| 10 | 29,91600 € | 299,16 € |
| 25 | 28,25400 € | 706,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 23,08329 € | 5.193,74 € |
| Unit Price without VAT: | 35,19000 € |
|---|---|
| Unit Price with VAT: | 41,17230 € |




