




SEAM-40-02.0-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13235TR-ND - Tape & Reel (TR) SAM13235CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-02.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-02.0-S-04-2-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 160 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-30-02.0-L-10-2-A-K-TR | Samtec Inc. | 50 | SAM14413CT-ND | 20,67000 € | Similar |
| SEAM-40-02.0-L-04-1-A-K-TR | Samtec Inc. | 77 | 612-SEAM-40-02.0-L-04-1-A-K-TRCT-ND | 14,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,66000 € | 15,66 € |
| 10 | 13,30300 € | 133,03 € |
| 25 | 12,46960 € | 311,74 € |
| 50 | 11,87460 € | 593,73 € |
| 100 | 11,64480 € | 1.164,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 9,80960 € | 3.433,36 € |
| 700 | 9,20017 € | 6.440,12 € |
| Unit Price without VAT: | 15,66000 € |
|---|---|
| Unit Price with VAT: | 18,32220 € |











