Similar
Similar
Similar



SEAM-30-02.0-S-04-1-A-GP-K-TR | |
|---|---|
DigiKey Part Number | SEAM-30-02.0-S-04-1-A-GP-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-02.0-S-04-1-A-GP-K-TR |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-02.0-S-04-1-A-GP-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Flange, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 120 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-30-02.0-L-04-1-A-GP-K-TR | Samtec Inc. | 0 | SEAM-30-02.0-L-04-1-A-GP-K-TR-ND | 10,09384 € | Similar |
| SEAM-30-02.0-L-04-2-A-GP-K-TR | Samtec Inc. | 0 | SAM14409CT-ND | 13,66000 € | Similar |
| SEAM-30-02.0-S-04-2-A-GP-K-TR | Samtec Inc. | 102 | 612-SEAM-30-02.0-S-04-2-A-GP-K-TRCT-ND | 15,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 11,72464 € | 1.465,58 € |
| Unit Price without VAT: | 11,72464 € |
|---|---|
| Unit Price with VAT: | 13,71783 € |




