80 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector High Density Array, Male Surface Mount Gold
SEARAY

SEAM-20-11.0-S-04-2-A-K-TR

DigiKey Part Number
612-SEAM-20-11.0-S-04-2-A-K-TR-ND - Tape & Reel (TR)
612-SEAM-20-11.0-S-04-2-A-K-TRCT-ND - Cut Tape (CT)
612-SEAM-20-11.0-S-04-2-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAM-20-11.0-S-04-2-A-K-TR
Description
CONN HD ARRAY PLUG 80P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-20-11.0-S-04-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
80
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
16mm, 17mm, 17.5mm, 18.5mm, 19mm
Height Above Board
0.575" (14.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,58000 €16,58 €
1014,08600 €140,86 €
2513,20440 €330,11 €
5012,65360 €632,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10011,33070 €1.133,07 €
3009,72823 €2.918,47 €
Manufacturers Standard Package
Unit Price without VAT:16,58000 €
Unit Price with VAT:19,39860 €