


SEAM-20-02.0-S-05-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-02.0-S-05-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-02.0-S-05-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-02.0-S-05-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-02.0-S-05-2-A-K-TR |
Description | CONN HD ARRAY PLUG 100P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-02.0-S-05-2-A-K-TR Models |
Category | Number of Rows 5 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 100 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,19000 € | 13,19 € |
| 10 | 11,21100 € | 112,11 € |
| 25 | 10,50880 € | 262,72 € |
| 50 | 10,00740 € | 500,37 € |
| 100 | 9,65770 € | 965,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 8,64693 € | 1.945,56 € |
| 450 | 7,89027 € | 3.550,62 € |
| Unit Price without VAT: | 13,19000 € |
|---|---|
| Unit Price with VAT: | 15,43230 € |

