




SEAM-20-02.0-S-06-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14391TR-ND - Tape & Reel (TR) SAM14391CT-ND - Cut Tape (CT) SAM14391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-02.0-S-06-1-A-K-TR |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-02.0-S-06-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,64000 € | 13,64 € |
| 10 | 11,59200 € | 115,92 € |
| 25 | 10,86600 € | 271,65 € |
| 50 | 10,34740 € | 517,37 € |
| 100 | 10,22430 € | 1.022,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 9,15422 € | 2.059,70 € |
| 450 | 8,01907 € | 3.608,58 € |
| Unit Price without VAT: | 13,64000 € |
|---|---|
| Unit Price with VAT: | 15,95880 € |

