




SEAM-20-02.0-S-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14389TR-ND - Tape & Reel (TR) SAM14389CT-ND - Cut Tape (CT) SAM14389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-02.0-S-04-1-A-K-TR |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-02.0-S-04-1-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 80 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 € | 11,72 € |
| 10 | 9,96300 € | 99,63 € |
| 25 | 9,33840 € | 233,46 € |
| 50 | 8,89260 € | 444,63 € |
| 100 | 8,48740 € | 848,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 7,59896 € | 2.849,61 € |
| 750 | 6,93412 € | 5.200,59 € |
| Unit Price without VAT: | 11,72000 € |
|---|---|
| Unit Price with VAT: | 13,71240 € |



