


SEAM-15-02.0-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-15-02.0-S-10-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-15-02.0-S-10-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-15-02.0-S-10-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-15-02.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 150P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-15-02.0-S-10-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 150 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 € | 15,37 € |
| 10 | 13,06000 € | 130,60 € |
| 25 | 12,24240 € | 306,06 € |
| 50 | 11,65800 € | 582,90 € |
| 100 | 11,64900 € | 1.164,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,43050 € | 2.086,10 € |
| 400 | 9,13648 € | 3.654,59 € |
| Unit Price without VAT: | 15,37000 € |
|---|---|
| Unit Price with VAT: | 17,98290 € |


