




SEAF-50-06.5-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15063TR-ND - Tape & Reel (TR) SAM15063CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-06.5-S-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 500P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-06.5-S-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 500 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-50-06.5-L-10-2-A-K-TR | Samtec Inc. | 75 | SAM15062CT-ND | 30,21000 € | Similar |
| SEAF-50-06.5-S-10-1-A-K-TR | Samtec Inc. | 841 | SAM15443CT-ND | 34,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,26000 € | 27,26 € |
| 10 | 23,17000 € | 231,70 € |
| 25 | 21,71920 € | 542,98 € |
| 50 | 21,36480 € | 1.068,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 22,23435 € | 4.446,87 € |
| 400 | 18,91795 € | 7.567,18 € |
| Unit Price without VAT: | 27,26000 € |
|---|---|
| Unit Price with VAT: | 31,89420 € |






