
SEAF-50-05.0-L-05-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-50-05.0-L-05-1-A-K-TR-ND |
Manufacturer | |
Manufacturer Product Number | SEAF-50-05.0-L-05-1-A-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 250 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-05.0-L-05-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 250 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 10,76011 € | 4.035,04 € |
| Unit Price without VAT: | 10,76011 € |
|---|---|
| Unit Price with VAT: | 12,58933 € |


